XP Power IMB01 DC/DC Converter, 12V dc/ 84 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 213-4144
- Distrelec Article No.:
- 301-85-910
- Mfr. Part No.:
- IMB0124S12
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-4144
- Distrelec Article No.:
- 301-85-910
- Mfr. Part No.:
- IMB0124S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 84mA | |
| Mount Type | Through Hole | |
| MTBF | 4.3mH | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 21.6/26.4 V | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 4kV | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Series | IMB01 | |
| Width | 12.5mm | |
| Weight | 4.1g | |
| Length | 22mm | |
| Depth | 7.5mm | |
| Standards/Approvals | No | |
| Efficiency | 0.79% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 84mA | ||
Mount Type Through Hole | ||
MTBF 4.3mH | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 21.6/26.4 V | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 4kV | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Series IMB01 | ||
Width 12.5mm | ||
Weight 4.1g | ||
Length 22mm | ||
Depth 7.5mm | ||
Standards/Approvals No | ||
Efficiency 0.79% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The XP Power IMB01 series offers a 2 x MOPP and IEC60601-1 compliant solution. It has input voltage of 24 V and output voltage of 12 V. It is available in compact SIP7 package and has Iow leakage current of 2μA. It is designed for medical applications.
4kVAC isolation reinforced
Operating temperature ranges from -40°C to +105°C
MTBF 4.3MHrs
3 year warranty
Related links
- XP Power IMB01 DC/DC Converter 26.4V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power IMB01 DC/DC Converter 26.4V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power IMB01 DC/DC Converter 5.5V Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power IMB01 DC/DC Converter 13.2V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IH DC/DC Converter -12 V/ 84 mA 21.6V Input 2 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TSM DC/DC Converter 26.4V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- Recom RK DC/DC Converter 26.4V dc Input Through Hole
