XP Power IMB01 DC/DC Converter, 12V dc/ 84 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
213-4139
Mfr. Part No.:
IMB0112S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

84mA

Mount Type

Through Hole

Number of Outputs

5

MTBF

4.3mH

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

10.8/13.2 V

Isolation Voltage

4kV

Number of Pins

7

Package Type

SIP

Maximum Output Power

1W

Width

12.5mm

Weight

4.1g

Series

IMB01

Standards/Approvals

No

Length

22mm

Depth

7.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

0.81%

COO (Country of Origin):
TW
The XP Power IMB01 series offers a 2 x MOPP and IEC60601-1 compliant solution. It has input voltage of 12 V and output voltage of 12 V. It is available in compact SIP7 package and has Iow leakage current of 2μA. It is designed for medical applications.

4kVAC isolation reinforced

Operating temperature ranges from -40°C to +105°C

MTBF 4.3MHrs

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy