XP Power IFS01 DC/DC Converter, 5V dc/ 20 mA, 5.5V Input, 4.5V Input 1 W, Surface, 105 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 213-4125
- Mfr. Part No.:
- IFS0105S05
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4125
- Mfr. Part No.:
- IFS0105S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 20mA | |
| Output Current 2 | 200mA | |
| Mount Type | Surface | |
| Number of Outputs | 5 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Length | 13.2mm | |
| Depth | 7.25mm | |
| Series | IFS01 | |
| Standards/Approvals | No | |
| Weight | 1.3g | |
| Width | 8.5mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.82% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 20mA | ||
Output Current 2 200mA | ||
Mount Type Surface | ||
Number of Outputs 5 | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Length 13.2mm | ||
Depth 7.25mm | ||
Series IFS01 | ||
Standards/Approvals No | ||
Weight 1.3g | ||
Width 8.5mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.82% | ||
- COO (Country of Origin):
- TW
The XP Power IFS01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. It has single unregulated output voltage of 5 V. This product offers a compact design with high efficiency and 1.5kV isolation.
Continuous short circuit protection
Operating temperature ranges from -40°C to +105°C
Related links
- XP Power IFS01 DC/DC Converter 5.5V Input Surface, 105 °C Max Temp -40 °C Min Temp
- XP Power IFS01 DC/DC Converter 5.5V Input Surface
- XP Power IAS01 DC/DC Converter 5.5V Input Surface, 105 °C Max Temp -40 °C Min Temp
- XP Power ISM02 DC/DC Converter 5.5V dc Input Surface
- XP Power IES01 DC/DC Converter 5.5V Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
- XP Power ISE DC/DC Converter 5.5V dc Input 105 °C Max Temp -40 °C Min Temp, 5-Pin
- XP Power IMB01 DC/DC Converter 5.5V Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ITB DC/DC Converter 5.5V Input Through Hole
