Recom RPX DC/DC Converter, 0.8V dc/, 36V dc Input 1 A, 4V Input, Surface, 125 °C Max Temp -40 °C Min Temp QFN

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$65.72

(exc. GST)

$72.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$65.72$6.572
2 - 3$64.27$6.427
4 +$62.88$6.288

*price indicative

RS Stock No.:
211-7167
Mfr. Part No.:
RPX-1.0-CT
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

0.8V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

4V

Mount Type

Surface

MTBF

6000000h

Number of Outputs

1

Output Voltage Adjustment Range

0.8/30 V dc

Output Current 1

1A

Output Voltage 2

30V dc

Package Type

QFN

Maximum Output Power

2.7W

Standards/Approvals

REACH, RoHS

Weight

95mg

Length

5mm

Width

3mm

Series

RPX

Depth

1.6mm

Efficiency

0.87%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Recom RPX-1.0 is a buck converter with an integrated inductor in a compact 3mm x 5mm x 1.6mmthermally-enhanced QFN package. The input range is from 4 to 36VDC, allowing 5V, 12V, or 24V supply voltages to be used. The output voltage can be set with two resistors in the range from 0.8 up to 30VDC. The output current is up to 1A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults.

It has a buck regulator power module with integrated shielded inductor

It has 36 VDC input voltage and 1A output current

SCP, OCP, OTP, and UVLO protection

3.0 x 5.0mm low profile QFN package

Flip-chip technology for improved thermal management

Enable, power good, soft start, and sync functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy