TRACOPOWER TEP 60WIR DC-DC Converter, 48V dc/ 1.2A Output, 36 → 160 V dc Input, 60W, Through Hole, +85°C Max
- RS Stock No.:
- 210-2537
- Mfr. Part No.:
- TEN 60-7218WIR
- Brand:
- TRACOPOWER
On back order for despatch 11/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$217.13
(exc. GST)
$238.84
(inc. GST)
Units | Per unit |
1 - 4 | $217.13 |
5 - 9 | $214.85 |
10 - 24 | $212.36 |
25 - 49 | $203.36 |
50 + | $195.43 |
- RS Stock No.:
- 210-2537
- Mfr. Part No.:
- TEN 60-7218WIR
- Brand:
- TRACOPOWER
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The TRACO POWER TEN 60WIR is a ruggedized 60 Watt railway approved DC/DC converter series with a wide 4:1 input voltage range and increased resistance against electromagnetic interference, shock/vibration and thermal shock. The standard version comes with a preassembled heatsink which was specifically designed for this 2 x 1 metal package converter. Together with a high efficiency of up to 92% this gives the converter an effective operating temperature range of -40° to +70°C without derating.
Operating temperature range –40°C to +90°C
I/O-isolation 3000 VDC
Efficiency 92%
Under voltage lock out circuit
Adjustable output voltage and Remote On/Off
EN 50155 and EN 61373 approval for railway applications
Qualification for fire behaviour according to EN 45545-2
I/O-isolation 3000 VDC
Efficiency 92%
Under voltage lock out circuit
Adjustable output voltage and Remote On/Off
EN 50155 and EN 61373 approval for railway applications
Qualification for fire behaviour according to EN 45545-2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Input Voltage Range | 36 → 160 V dc |
Power Rating | 60W |
Input Voltage Nominal | 110 V dc |
Output Current | 1.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Output Voltage Adjustment Range | -10 → +10% |
Isolation Voltage | 3kV |
Length | 50.8mm |
Width | 40.7mm |
Depth | 25.4mm |
Railway Approved | Yes |
Series | TEP 60WIR |
Load Regulation | 0.005 |
Minimum Temperature | -40°C |
Medical Approved | No |
Maximum Temperature | +85°C |
Efficiency | 0.91 |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
- DC-DC DC-DC Converter PQFN
- Recom RH DC-DC Converter ±10.8 V dc 1W +90°C Max Temp -40°C
- Recom RH DC-DC Converter ±13.5 V dc 1W +90°C Max Temp -40°C