TRACO POWER TRV DC/DC Converter, 12V dc/ 42 mA, 18V dc Input, 12V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 209-9898
- Mfr. Part No.:
- TRV 1-1522M
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$115.71
(exc. GST)
$127.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $115.71 | $23.142 | - |
| 2 - 3 | $113.17 | $22.634 | 2% |
| 4 + | $110.74 | $22.148 | 4% |
*price indicative
- RS Stock No.:
- 209-9898
- Mfr. Part No.:
- TRV 1-1522M
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| MTBF | 19360000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 5 | |
| Isolation Voltage | 5kV | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Depth | 12.5mm | |
| Length | 19.6mm | |
| Weight | 4.8g | |
| Standards/Approvals | EN, IEC, REACH, RoHS, UL | |
| Width | 9.8mm | |
| Series | TRV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.83% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 12V dc | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
MTBF 19360000h | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 5 | ||
Isolation Voltage 5kV | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Depth 12.5mm | ||
Length 19.6mm | ||
Weight 4.8g | ||
Standards/Approvals EN, IEC, REACH, RoHS, UL | ||
Width 9.8mm | ||
Series TRV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.83% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 28.8V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
