TRACO POWER TRV DC/DC Converter, 15V dc/ 34 mA, 18V dc Input, 12V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 5 units)*

$118.31

(exc. GST)

$130.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$118.31$23.662-
2 - 3$115.70$23.142%
4 +$113.22$22.6444%

*price indicative

RS Stock No.:
209-9900
Mfr. Part No.:
TRV 1-1523M
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

12V

Maximum Input Voltage

18V dc

Output Current 1

34mA

Output Current 2

34mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

MTBF

19360000h

Number of Outputs

2

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

5kV

Number of Pins

5

Package Type

SIP

Maximum Output Power

1W

Depth

12.5mm

Series

TRV

Width

9.8mm

Standards/Approvals

RoHS

Weight

4.8g

Length

19.6mm

Maximum Operating Temperature

85°C

Efficiency

83%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TRV Series DC-DC Converter, 15V DC Output Voltage, 1W Power Rating - TRV 1-1523M


This DC-DC converter is tailored for high-performance applications within the automation and electronics sectors. It provides a stable 15V DC output from an input voltage range of 12 to 18V DC, making it a versatile power supply solution for critical applications where safety and reliability are essential.

Features & Benefits


• Reinforced isolation voltage of 5kV enhances safety

• Low leakage current of less than 2μA ensures secure operation

• Semi-regulated output reduces voltage variations

• Short circuit protection increases durability

Applications


• Suitable for medical devices requiring isolated power supplies

• Utilised in industrial automation systems for dependable performance

• Ideal for communication equipment needing stable voltage outputs

• Designed for instrumentation with sensitive components

How does it manage short circuits?


The converter includes continuous short circuit protection, enabling automatic recovery without sustaining damage.

Is it appropriate for high altitude applications?


Yes, it functions efficiently at elevations up to 5000m, suitable for diverse environments.

Can it be used in a PCB design?


The device is housed in a compact SIP 9 package, making it straightforward to integrate into PCB designs for effective space utilisation.

What are the temperature limits for operation?


It operates effectively across a temperature range of -40 to +95°C without derating, ensuring consistent performance in varying conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy