TRACOPOWER TRV DC/DC Converter, 5V dc/ 100 mA, 18V dc Input, 12V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 209-9897
- Distrelec Article No.:
- 302-24-992
- Mfr. Part No.:
- TRV 1-1521M
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 unit)*
$23.14
(exc. GST)
$25.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 April 2027
Units | Per unit |
|---|---|
| 1 - 1 | $23.14 |
| 2 - 2 | $23.03 |
| 3 + | $22.81 |
*price indicative
- RS Stock No.:
- 209-9897
- Distrelec Article No.:
- 302-24-992
- Mfr. Part No.:
- TRV 1-1521M
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 12V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 19360000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | -5 → 5 V dc | |
| Isolation Voltage | 5kV | |
| Number of Pins | 5 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Series | TRV | |
| Depth | 12.5mm | |
| Weight | 4.8g | |
| Standards/Approvals | UL, EN, IEC, REACH, RoHS | |
| Width | 9.8mm | |
| Length | 19.6mm | |
| Efficiency | 0.82% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 12V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 19360000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range -5 → 5 V dc | ||
Isolation Voltage 5kV | ||
Number of Pins 5 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Series TRV | ||
Depth 12.5mm | ||
Weight 4.8g | ||
Standards/Approvals UL, EN, IEC, REACH, RoHS | ||
Width 9.8mm | ||
Length 19.6mm | ||
Efficiency 0.82% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 28.8V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
