TRACO POWER TMR DC/DC Converter, 15V dc/ 266 mA, 75V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $9.48

View bulk pricing options

Subtotal (1 tube of 10 units)*

$216.21

(exc. GST)

$237.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$216.21$21.621-
2 - 3$211.47$21.147$9.48
4 +$206.90$20.69$37.24

*price indicative

RS Stock No.:
209-9840
Mfr. Part No.:
TMR 4-4813WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

266mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

2860000h

Ripple and Noise

80mV Pk-Pk

Output Voltage Adjustment Range

15 V dc

Number of Pins

7

Isolation Voltage

1.6kV

Package Type

SIP

Maximum Output Power

4W

Width

9.3mm

Series

TMR

Length

21.8mm

Depth

11.2mm

Standards/Approvals

RoHS

Weight

4.8g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Efficiency

0.82%

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TMR 4WI is a regulated 4 Watt DC/DC converter series with 4:1 input voltage range. It comes in a compact SIP-8 package featuring single and dual output models, I/O isolation voltage of 1600 VDC and protection against short-circuit and over load. Being a 4 Watt converter this series acts as an excellent gap closer between the more common 3 & 6 Watt converters. It offers a cost-efficient alternative to 5 and 6 Watt converters in applications where a 3 Watt converter would operate at the absolute technical limits (e.g. output power).

Compact SIP-8 package

Wide 4:1 input voltage range

Temperature range –40° to +70°C without derating

High efficiency up to 83%

I/O isolation 1600 VDC

Protection against short-circuit and over load

Fully regulated outputs

Remote On/Off control

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy