TRACO POWER TMR 4 DC/DC Converter, 12V dc/ 333 mA, 18V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 209-9792
- Mfr. Part No.:
- TMR 4-1212
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $8.90
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$202.49
(exc. GST)
$222.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 12 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $202.49 | $20.249 | - |
| 2 - 3 | $198.04 | $19.804 | $8.90 |
| 4 + | $193.79 | $19.379 | $34.80 |
*price indicative
- RS Stock No.:
- 209-9792
- Mfr. Part No.:
- TMR 4-1212
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 333mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 3390000h | |
| Output Voltage Adjustment Range | 12 V dc | |
| Ripple and Noise | 80mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Package Type | SIP | |
| Maximum Output Power | 4W | |
| Series | TMR 4 | |
| Width | 9.3mm | |
| Standards/Approvals | RoHS | |
| Weight | 4.8g | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Efficiency | 0.87% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 333mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 3390000h | ||
Output Voltage Adjustment Range 12 V dc | ||
Ripple and Noise 80mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Package Type SIP | ||
Maximum Output Power 4W | ||
Series TMR 4 | ||
Width 9.3mm | ||
Standards/Approvals RoHS | ||
Weight 4.8g | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Efficiency 0.87% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMR 4 Series DC-DC Converter, 0.87 Efficiency, 1.6kV Isolation Voltage - TMR 4-1212
Features & Benefits
Applications
How does the overload protection work in this converter?
Can this converter be effectively used in medical applications?
What are the considerations for using the remote control feature?
Is there a minimum load requirement for proper operation?
Related links
- TRACOPOWER TMR 4 DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
