TRACO POWER TSR 1E DC/DC Converter, 3.3V dc/, 36V dc Input 1 A, 6V dc Input, PCB, 85 °C Max Temp -40 °C Min Temp SIP

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $1.46

View bulk pricing options

Subtotal (1 tube of 10 units)*

$44.08

(exc. GST)

$48.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 6 unit(s) shipping from 20 November 2026
  • Plus 53 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$44.08$4.408-
2 - 3$43.35$4.335$1.46
4 +$42.20$4.22$7.52

*price indicative

RS Stock No.:
204-7575
Mfr. Part No.:
TSR 1-2433E
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

6V dc

Mount Type

PCB

Number of Outputs

1

MTBF

7000000h

Ripple and Noise

80mV Pk-Pk

Output Current 1

1A

Package Type

SIP

Maximum Output Power

3.3W

Standards/Approvals

RoHS

Width

7.5mm

Depth

10.2mm

Series

TSR 1E

Weight

1.6g

Length

11.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

0.88%

RoHS Status: Exempt

COO (Country of Origin):
CN

Traco Power DC-DC Converter, 3.3V DC Output Voltage, 88% Efficiency - TSR 1E Series - TSR 1-2433E


Keep your applications in tip-top shape with this DC-DC converter from Traco Power. It changes an input voltage between 6 and 36V DC to a safe output of 3.3V DC, giving your system the power it needs to get on with business. Thaks to an efficiency of 88%, the unit keeps its cool, so you don't need to worry about overheating. Steady line and load regulation maintains the outgoing voltage, even if the input changes, so you can count on a stable supply. With dimensions of 11.6 (L) x 7.5 (W) x 10.2mm (D), this is a compact option that takes up little space in an enclosure.

Features & Benefits


• SIP package offers reliable thermal management as it reduces the thermal resistance between the board and converter

• Broad operating temperature range between -40°C and +85°C for use in demanding workplaces

Applications


• Renewable energy integration

• Medical devices

• Smart home systems

• Consumer electronics

Does this DC-DC converter have built-in electrical protection?


Yes, it has short-circuit protection, which prevents equipment damage and injuries caused by current overloads.

How do I mount this DC-DC converter?


Getting set up is simple and fast. Simply punch the pins through the holes on your PCB and solder the unit in place.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy