TDK-Lambda PXE DC-DC Converter, ±15V dc/ 0.66A Output, 18 → 75 V dc Input, 20W, Through Hole, +100°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-0602
Mfr. Part No.:
PXE20-48WD15
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

±15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

20W

Input Voltage Nominal

18 V dc

Output Current

0.66A

Mounting Type

Through Hole

Number of Outputs

2

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.6kV

Width

40.6mm

Length

50.8mm

Series

PXE

Railway Approved

No

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

0.84

Medical Approved

No

Maximum Temperature

+100°C

COO (Country of Origin):
TW
The TDK-Lambda PXE series housed in a metal case for six sided shielding, these 10 to 30W 2"" x 1.6"" footprint converters cover the commonly used nominal input voltages of 12V, 24V or 48V with either 2:1 or 4:1 versions. Both single (1.5V to 15V) and dual output (5V, 12V or 15V) models are available with a choice of positive or negative remote on/off and optional adjustment trim pin.

https://product.tdk.com/info/en/catalog/datasheets/pxe_e.pdf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy