TDK-Lambda PXE DC/DC Converter, 15V dc/ 670 mA, 36V dc Input, 9V dc Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$124.01

(exc. GST)

$136.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$124.01-
3 - 4$120.912%
5 +$119.044%

*price indicative

RS Stock No.:
204-0589
Mfr. Part No.:
PXE20-24WD15
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V dc

Maximum Input Voltage

36V dc

Output Current 1

670mA

Output Current 2

-0.67A

Mount Type

PCB

Output Voltage 2

-15V dc

Input Ratio

4:1

MTBF

1976000h

Number of Outputs

2

Ripple and Noise

100mV

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.6kV

Number of Pins

7

Package Type

DIP

Maximum Output Power

20W

Weight

48g

Width

40.6mm

Standards/Approvals

No

Length

50.8mm

Depth

10.2mm

Series

PXE

Maximum Operating Temperature

85°C

Efficiency

0.82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TDK-Lambda PXE series housed in a metal case for six sided shielding, these 10 to 30W 2"" x 1.6"" footprint converters cover the commonly used nominal input voltages of 12V, 24V or 48V with either 2:1 or 4:1 versions. Both single (1.5V to 15V) and dual output (5V, 12V or 15V) models are available with a choice of positive or negative remote on/off and optional adjustment trim pin.

https://product.tdk.com/info/en/catalog/datasheets/pxe_e.pdf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy