TDK-Lambda PXC-M03 DC/DC Converter, 12V dc/ 130 mA, 75V dc Input, 18V dc Input 3 W, PCB, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 204-0509
- Mfr. Part No.:
- PXC-M03-48WD12
- Brand:
- TDK-Lambda
Add 3 more to save $7.11
View bulk pricing optionsSubtotal (1 unit)*
$94.74
(exc. GST)
$104.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $94.74 | - |
| 3 - 4 | $92.37 | $7.11 |
| 5 + | $91.12 | $18.10 |
*price indicative
- RS Stock No.:
- 204-0509
- Mfr. Part No.:
- PXC-M03-48WD12
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 130mA | |
| Output Current 2 | -0.13A | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 6444000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 40mV | |
| Isolation Voltage | 5kV | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Weight | 14g | |
| Depth | 10.2mm | |
| Series | PXC-M03 | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.86% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 130mA | ||
Output Current 2 -0.13A | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 6444000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 40mV | ||
Isolation Voltage 5kV | ||
Number of Pins 8 | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Weight 14g | ||
Depth 10.2mm | ||
Series PXC-M03 | ||
Length 31.8mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.86% | ||
- COO (Country of Origin):
- TW
Related links
- TDK-Lambda PXC-M03 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min
- TDK-Lambda PXC-M03 DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXC-M03 DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXC-M10 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min
- TDK-Lambda PXC-M03 DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXC-M03 DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXC-M10 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min
- TDK-Lambda PXC-M03W DC/DC Converter 36V dc Input PCB
