TDK-Lambda PXC05 DC-DC Converter, 5V dc/ 1A Output, 9, 36 V dc Input, 5W, Through Hole, +105°C Max Temp -55°C Min Temp
- RS Stock No.:
- 204-0494
- Mfr. Part No.:
- PXC05-24WS05
- Brand:
- TDK-Lambda
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-0494
- Mfr. Part No.:
- PXC05-24WS05
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9, 36 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 9 V dc | |
| Output Current | 1A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1.6kV | |
| Length | 32mm | |
| Width | 11mm | |
| Series | PXC05 | |
| Railway Approved | No | |
| Load Regulation | 0.005 | |
| Maximum Temperature | +105°C | |
| Medical Approved | No | |
| Minimum Temperature | -55°C | |
| Efficiency | 0.77 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 5V dc | ||
Input Voltage Range 9, 36 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 9 V dc | ||
Output Current 1A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1.6kV | ||
Length 32mm | ||
Width 11mm | ||
Series PXC05 | ||
Railway Approved No | ||
Load Regulation 0.005 | ||
Maximum Temperature +105°C | ||
Medical Approved No | ||
Minimum Temperature -55°C | ||
Efficiency 0.77 | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXC05 Series Single and Dual Output 5W DC-DC Converters.
Wide range input
Less parts to inventory
Five sided shielding
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface
- TDK-Lambda PXC05 DC-DC Converter 9 5.64W +105°C Max Temp -55°C
- TDK-Lambda PXC05 DC/DC Converter 75V dc Input Surface
- TDK-Lambda PXC05 DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C Max Temp
- TDK-Lambda PXC05 DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C Max Temp
- TDK-Lambda PXC05 DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C Max Temp
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC/DC Converter 75V dc Input Surface, 100 °C Max Temp -25 °C Min











