TDK-Lambda DPX20W DC/DC Converter, 15V dc, -15 V dc/ 667 mA, 24V dc Input, 24V dc Input, DIN Rail 20 W, 85 °C Max Temp
- RS Stock No.:
- 204-0462
- Mfr. Part No.:
- DPX20-24WD15
- Brand:
- TDK-Lambda
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$266.23
(exc. GST)
$292.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $266.23 |
| 5 - 9 | $255.58 |
| 10 + | $244.93 |
*price indicative
- RS Stock No.:
- 204-0462
- Mfr. Part No.:
- DPX20-24WD15
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 667mA | |
| Mount Type | DIN Rail | |
| Number of Outputs | 2 | |
| MTBF | 139300h | |
| Ripple and Noise | 100mV | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 20W | |
| Depth | 125mm | |
| Series | DPX20W | |
| Width | 25.4mm | |
| Length | 125mm | |
| Weight | 147.5g | |
| Standards/Approvals | CE | |
| Efficiency | 0.85% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 667mA | ||
Mount Type DIN Rail | ||
Number of Outputs 2 | ||
MTBF 139300h | ||
Ripple and Noise 100mV | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 20W | ||
Depth 125mm | ||
Series DPX20W | ||
Width 25.4mm | ||
Length 125mm | ||
Weight 147.5g | ||
Standards/Approvals CE | ||
Efficiency 0.85% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda DPX DIN rail mount DC-DC converters are ideal for generating additional, isolated and regulated voltages from the common used 24Vdc DIN rail bus. Fully protected and with Class B EMC performance, the DPX is available with single, dual or triple output models and power levels from 15 to 60W. All commonly requested voltages are covered by the series, and the units will operate from 12V, 24V or 48V nominal dc inputs with either 2:1 or 4:1 ranges.
Meet EN55022 Class B
Input fuse protection
Input reverse polarity protection
Input in-rush current protection
Overload and short circuit protection
Over voltage protection
Reliable Snap-On for DIN rail TS-35/7.5 or TS-35/15
I/O-isolation 1600 VDC
Output DC-OK indicator
Related links
- TDK-Lambda DPX20W DC/DC Converter 24V dc Input DIN Rail 20 W, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda DPX DC/DC Converter -15 V dc/ 1.3 A 24V dc Input 85 °C Max Temp -40
- TDK-Lambda DPX30W DC/DC Converter -15 V dc/ 1 A 24V dc Input 85 °C Max Temp -40
- Recom RP20 FW DC/DC Converter -15 V dc/ 667 mA 9V Input 20 W 105 °C Max Temp -40
- Recom REC10K-AW DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- TDK-Lambda PXC-M03 DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXE DC/DC Converter 36V dc Input PCB
