TDK-Lambda CC-E DC/DC Converter, 3.3V dc/ 2.5 A, 9V dc Input, 4.5V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 204-0286
- Mfr. Part No.:
- CC10-0503SF-E
- Brand:
- TDK-Lambda
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 10 units)*
$467.44
(exc. GST)
$514.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $467.44 | $46.744 | - |
| 2 - 3 | $457.16 | $45.716 | 2% |
| 4 + | $447.35 | $44.735 | 4% |
*price indicative
- RS Stock No.:
- 204-0286
- Mfr. Part No.:
- CC10-0503SF-E
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 2.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±3 % | |
| Isolation Voltage | 500V | |
| Number of Pins | 7 | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Depth | 22.6mm | |
| Length | 8.5mm | |
| Width | 35.56mm | |
| Standards/Approvals | No | |
| Weight | 10g | |
| Series | CC-E | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.84% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 2.5A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±3 % | ||
Isolation Voltage 500V | ||
Number of Pins 7 | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Depth 22.6mm | ||
Length 8.5mm | ||
Width 35.56mm | ||
Standards/Approvals No | ||
Weight 10g | ||
Series CC-E | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.84% | ||
- COO (Country of Origin):
- JP
The TDK-Lambda CC-E series ultra compact single and dual DC-DC converter ranges from 1.5W to 10W. Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.
Compact Footprint / Low Profit le
Through Hole or SMT Versions
5V, 12V, 24V & 48V Inputs
3.3 to 30V1
Single, ±12 to 15V Dual Outputs
Output Voltage Adjustment
Input - Output Isolation
RoHS Compliant
5 Year Warranty
Self contained
Multiple Input Voltage confit gurations
Open frame (no potting)
Related links
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 76V Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 18V Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC-DC Converter 4.5 10W +85°C Max Temp -40°C Min
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
