TRACO POWER TMDC 60H DC/DC Converter, 24V dc/, 160V dc Input 2.5 A, 80V Input, Chassis Mount, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 201-0077
- Distrelec Article No.:
- 302-24-879
- Mfr. Part No.:
- TMDC 60-7215H
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$182.46
(exc. GST)
$200.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 10 December 2026
- Plus 5 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $182.46 | - |
| 5 - 9 | $176.96 | 3% |
| 10 - 24 | $171.45 | 6% |
| 25 - 49 | $167.80 | 8% |
| 50 + | $164.15 | 10% |
*price indicative
- RS Stock No.:
- 201-0077
- Distrelec Article No.:
- 302-24-879
- Mfr. Part No.:
- TMDC 60-7215H
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 80V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 2.5A | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| MTBF | 218000h | |
| Output Voltage Adjustment Range | 2 % | |
| Ripple and Noise | 150mV Pk-Pk | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 3kV | |
| Package Type | Encapsulated | |
| Maximum Output Power | 60W | |
| Length | 112mm | |
| Series | TMDC 60H | |
| Width | 67.8mm | |
| Standards/Approvals | No | |
| Weight | 300g | |
| Depth | 38mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.88% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 80V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 2.5A | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
MTBF 218000h | ||
Output Voltage Adjustment Range 2 % | ||
Ripple and Noise 150mV Pk-Pk | ||
Input Ratio 2:1 | ||
Isolation Voltage 3kV | ||
Package Type Encapsulated | ||
Maximum Output Power 60W | ||
Length 112mm | ||
Series TMDC 60H | ||
Width 67.8mm | ||
Standards/Approvals No | ||
Weight 300g | ||
Depth 38mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.88% | ||
Maximum Operating Temperature 75°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 3kV DC Isolation Voltage, 60W Power Rating - TMDC 60H Series - TMDC 60-7215H
When your supply voltage is riding too high for your circuit, use this DC-DC converter from Traco Power to take it down a level. A 2:1 ratio gives you an input voltage range between 80 and 160V DC for a reliable 24V DC-regulated output. The unit uses a SELV system of separation with a reinforced 3kV isolation voltage to keep you safe from shocks. Noisy environments are no problem as integrated filters boost the device's immunity to EMC while keeping conducted and radiated emissions to a minimum. Overload, under-voltage and short-circuit protections prevent electrical damage to connected equipment.
Features & Benefits
• DC-OK LED for easy voltage monitoring
• On and off function gives you remote control
• Screw terminals provide a reliable wire connection
• Flat base and screw holes mean it's a cinch to panel mount
Applications
• IT systems
• Industrial circuits
• Battery-powered equipment
What's the operating temperature range of this DC-DC converter?
This DC-DC converter has a wide operating temperature range between -40°C and +90°C to handle harsh conditions. It happily works in temperatures up to +75°C without any loss in performance.
- RS Stock No. 2010068
- Mfr. Part No. TMDC 40-7215H
Each
$118.43
- RS Stock No. 2010081
- Mfr. Part No. TMDC 60-7225H
Each
$144.33
- RS Stock No. 2010075
- Mfr. Part No. TMDC 60-7212H
Each
$186.77
- RS Stock No. 2010050
- Mfr. Part No. TMDC 10-7215H
Each
$85.27
Related links
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 2.5 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 1.25 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 1.25 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 12 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 2 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 5 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 1670 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 416 mA Chassis Mount, 70 °C Max Temp -40 °C Min









