TRACO POWER TMDC 40H DC/DC Converter, 24V dc/, 160V dc Input 1.67 A, 80V Input, Chassis Mount, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 201-0068
- Distrelec Article No.:
- 302-24-871
- Mfr. Part No.:
- TMDC 40-7215H
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $17.75
View bulk pricing optionsSubtotal (1 unit)*
$118.43
(exc. GST)
$130.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $118.43 | - |
| 5 - 9 | $114.88 | $17.75 |
| 10 - 24 | $111.31 | $71.20 |
| 25 - 49 | $108.93 | $237.50 |
| 50 + | $106.55 | $594.00 |
*price indicative
- RS Stock No.:
- 201-0068
- Distrelec Article No.:
- 302-24-871
- Mfr. Part No.:
- TMDC 40-7215H
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 80V | |
| Output Current 1 | 1.67A | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| MTBF | 580000h | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 2 % | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 40W | |
| Package Type | Encapsulated | |
| Width | 63.8mm | |
| Standards/Approvals | No | |
| Weight | 162g | |
| Length | 112mm | |
| Depth | 25.6mm | |
| Series | TMDC 40H | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 80V | ||
Output Current 1 1.67A | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
MTBF 580000h | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 2 % | ||
Input Ratio 2:1 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 40W | ||
Package Type Encapsulated | ||
Width 63.8mm | ||
Standards/Approvals No | ||
Weight 162g | ||
Length 112mm | ||
Depth 25.6mm | ||
Series TMDC 40H | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 75°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMDC 40H Series DC-DC Converter, 80 to 160V DC Input Voltage Range, 40W - TMDC 40-7215H
This isolated DC-DC converter delivers a stable 24V DC output with a wide input voltage range of 80 to 160V DC. With a nominal input of 110V DC, it features a compact chassis mount design (112mm x 63.8mm x 25.6mm), making it suitable for various industrial applications. It operates with 89% efficiency, ensuring reliable performance under varying conditions.
Features & Benefits
• Wide input voltage range enhances application versatility
• Fully encapsulated design protects against environmental factors
• Reinforced isolation provides safe operation at 3000V AC
• Overload and short circuit protection increase system reliability
Applications
• Battery-powered applications needing a robust power source
• DC distribution in telecommunications equipment
• Ideal for medical devices requiring stringent safety standards
Can it operate consistently at high temperatures?
Yes, it functions effectively between -40°C and +90°C.
Will it provide sufficient output for sensitive electronics?
Yes, it features load regulation of 0.01 for stable power.
Is it straightforward to integrate into existing systems?
Yes, its chassis mount design allows for easy installation.
Can it handle input voltage fluctuations?
Yes, the extensive input range accommodates various voltage conditions.
Is it compliant with safety standards for industrial use?
Yes, it meets IEC and UL safety requirements for reliable operation.
Related links
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 1670 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 2670 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 3330 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 1330 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 830 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 8000 mA Chassis Mount, 75 °C Max Temp -40 °C
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 1670 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 416 mA Chassis Mount, 70 °C Max Temp -40 °C Min
