TRACOPOWER TMDC 10H DC/DC Converter, 24V dc/, 160V dc Input 416 mA, 80V Input, Chassis Mount, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 201-0050
- Distrelec Article No.:
- 302-24-855
- Mfr. Part No.:
- TMDC 10-7215H
- Brand:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$85.27
(exc. GST)
$93.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $85.27 |
| 5 - 9 | $82.72 |
| 10 - 24 | $80.16 |
| 25 - 49 | $78.47 |
| 50 + | $76.77 |
*price indicative
- RS Stock No.:
- 201-0050
- Distrelec Article No.:
- 302-24-855
- Mfr. Part No.:
- TMDC 10-7215H
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 80V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 416mA | |
| Mount Type | Chassis Mount | |
| MTBF | 3746600h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 2 % | |
| Ripple and Noise | 200mV Pk-Pk | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 3kV | |
| Package Type | Encapsulated | |
| Maximum Output Power | 10W | |
| Width | 22mm | |
| Weight | 69g | |
| Standards/Approvals | No | |
| Length | 34mm | |
| Series | TMDC 10H | |
| Depth | 79mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.85% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 80V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 416mA | ||
Mount Type Chassis Mount | ||
MTBF 3746600h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 2 % | ||
Ripple and Noise 200mV Pk-Pk | ||
Input Ratio 2:1 | ||
Isolation Voltage 3kV | ||
Package Type Encapsulated | ||
Maximum Output Power 10W | ||
Width 22mm | ||
Weight 69g | ||
Standards/Approvals No | ||
Length 34mm | ||
Series TMDC 10H | ||
Depth 79mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.85% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Traco Power TMDC 10H series isolated converters works on TMDC line of Industrial DC/DC off-board modules. This converter provide a high 2:1 input voltage and a reinforced 3000 VAC isolation voltage as well as fully regulated outputs. The modules comes in fully encapsulated plastic packages.
Voltage ranges from 80 to 160VDC
Operating temperature ranges from -40 to +70°C
Integrated filters for immunity (EN 55035) & emission (EN 55032)
Protection against overload voltage
Protection against Undervoltage and short circuit
Related links
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 416 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 833 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 333 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 208 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 666 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 208 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 2 A Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 1670 mA Chassis Mount, 75 °C Max Temp -40 °C Min
