TRACO POWER TMDC 40H DC/DC Converter, 15V dc/, 160V dc Input 2.67 A, 80V Input, Chassis Mount, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 201-0067
- Distrelec Article No.:
- 302-24-870
- Mfr. Part No.:
- TMDC 40-7213H
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$118.19
(exc. GST)
$130.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $118.19 | - |
| 5 - 9 | $114.64 | 3% |
| 10 - 24 | $111.09 | 6% |
| 25 - 49 | $108.71 | 8% |
| 50 + | $106.34 | 10% |
*price indicative
- RS Stock No.:
- 201-0067
- Distrelec Article No.:
- 302-24-870
- Mfr. Part No.:
- TMDC 40-7213H
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 80V | |
| Output Current 1 | 2.67A | |
| Mount Type | Chassis Mount | |
| MTBF | 580000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 2 % | |
| Ripple and Noise | 150mV Pk-Pk | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 3kV | |
| Package Type | Encapsulated | |
| Maximum Output Power | 40W | |
| Width | 63.8mm | |
| Series | TMDC 40H | |
| Standards/Approvals | No | |
| Weight | 162g | |
| Length | 112mm | |
| Depth | 25.6mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.89% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 80V | ||
Output Current 1 2.67A | ||
Mount Type Chassis Mount | ||
MTBF 580000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 2 % | ||
Ripple and Noise 150mV Pk-Pk | ||
Input Ratio 2:1 | ||
Isolation Voltage 3kV | ||
Package Type Encapsulated | ||
Maximum Output Power 40W | ||
Width 63.8mm | ||
Series TMDC 40H | ||
Standards/Approvals No | ||
Weight 162g | ||
Length 112mm | ||
Depth 25.6mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.89% | ||
Maximum Operating Temperature 75°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Traco Power TMDC 40H series isolated converters works on TMDC line of Industrial DC/DC off-board modules. This converter provide a high 2:1 input voltage and a reinforced 3000 VAC isolation voltage as well as fully regulated outputs. The modules comes in fully encapsulated plastic packages.
Voltage ranges from 80 to 160VDC
Operating temperature ranges from -40 to +75°C
Integrated filters for immunity (EN 55035) & emission (EN 55032)
Protection against overload voltage
Protection against Undervoltage and short circuit
Related links
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 1670 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 3330 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 1330 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 1670 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 830 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06H DC/DC Converter 160V dc Input 400 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 666 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 8000 mA Chassis Mount, 75 °C Max Temp -40 °C
