TRACO POWER TMDC 10H DC/DC Converter, 12V dc/, 160V dc Input 416 mA, 80V Input, Chassis Mount, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 201-0052
- Distrelec Article No.:
- 302-24-857
- Mfr. Part No.:
- TMDC 10-7222H
- Brand:
- TRACO POWER
Add 5 more to save $13.85
View bulk pricing optionsSubtotal (1 unit)*
$91.95
(exc. GST)
$101.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $91.95 | - |
| 5 - 9 | $89.18 | $13.85 |
| 10 - 24 | $86.44 | $55.10 |
| 25 - 49 | $84.61 | $183.50 |
| 50 + | $82.79 | $458.00 |
*price indicative
- RS Stock No.:
- 201-0052
- Distrelec Article No.:
- 302-24-857
- Mfr. Part No.:
- TMDC 10-7222H
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 80V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 416mA | |
| Output Current 2 | 416mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Chassis Mount | |
| MTBF | 3746600h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 2 % | |
| Ripple and Noise | 100mV Pk-Pk | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 3kV | |
| Maximum Output Power | 10W | |
| Package Type | Encapsulated | |
| Length | 34mm | |
| Width | 22mm | |
| Depth | 79mm | |
| Standards/Approvals | No | |
| Weight | 69g | |
| Series | TMDC 10H | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.85% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 80V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 416mA | ||
Output Current 2 416mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Chassis Mount | ||
MTBF 3746600h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 2 % | ||
Ripple and Noise 100mV Pk-Pk | ||
Input Ratio 2:1 | ||
Isolation Voltage 3kV | ||
Maximum Output Power 10W | ||
Package Type Encapsulated | ||
Length 34mm | ||
Width 22mm | ||
Depth 79mm | ||
Standards/Approvals No | ||
Weight 69g | ||
Series TMDC 10H | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.85% | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 416 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 833 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 333 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 666 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 208 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 208 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 2 A Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06H DC/DC Converter 160V dc Input 250 mA Chassis Mount, 93 °C Max Temp -40 °C Min
