TRACO POWER TEN 20 DC/DC Converter, 5V dc/ 4 A, 36V dc Input, 18V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 200-8500
- Mfr. Part No.:
- TEN 20-2411
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$93.74
(exc. GST)
$103.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $93.74 | - |
| 3 - 4 | $91.40 | 2% |
| 5 + | $90.00 | 3% |
*price indicative
- RS Stock No.:
- 200-8500
- Mfr. Part No.:
- TEN 20-2411
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 4A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 80mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 20W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Weight | 30g | |
| Standards/Approvals | No | |
| Series | TEN 20 | |
| Width | 50.8mm | |
| Length | 25.4mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 4A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Ripple and Noise 80mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 20W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Weight 30g | ||
Standards/Approvals No | ||
Series TEN 20 | ||
Width 50.8mm | ||
Length 25.4mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 1.5kV DC Isolation Voltage, 25.4 (L) x 50.8 (W) x 10.2mm (D) - TEN 20 Series - TEN 20-2411
Want to make sure your PCB-mounted components have the stable supply they depend on? Grab this DC-DC converter from Traco Power. It takes an input voltage range between 18 and 36V DC and steps it down to a balanced output voltage of 5V DC. This makes it safe for personal equipment such as laptops and smartphones. An internal input filter shields against EMI and reduces electrical noise to ensure effective signal quality. Remote ON/OFF control cuts manual operation out of the equation, letting you focus on the rest of your to-do list.
Features & Benefits
• Efficiency of 85% indicates minimal energy loss
• 1.5kV isolation barrier prevents the input and output from being directly connected
• Through-hole mounting makes installation quick and easy
• Power rating of 20W for use wide compatibility with PCB systems
• Weighs just 30g so it won't put strain on your setup
Applications
• Robotics systems
• Military equipment
• Consumer electronics
What size is this DC-DC converter?
The unit has compact dimensions of 25.4 (L) x 50.8 (W) x 10.2mm (D), so it takes up minimal space on your circuit board.
Related links
- TRACOPOWER TEN 20 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 20 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
