TRACO POWER TEN 20 DC/DC Converter, 12V dc/ 835 mA, 36V dc Input, 18V Input 20 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 200-8503
- Mfr. Part No.:
- TEN 20-2422
- Brand:
- TRACO POWER
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$908.63
(exc. GST)
$999.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $908.63 | $90.863 | - |
| 2 - 3 | $888.64 | $88.864 | 2% |
| 4 + | $869.57 | $86.957 | 4% |
*price indicative
- RS Stock No.:
- 200-8503
- Mfr. Part No.:
- TEN 20-2422
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 835mA | |
| Output Current 2 | 835mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 80mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 20W | |
| Package Type | DIP | |
| Series | TEN 20 | |
| Width | 50.8mm | |
| Depth | 10.2mm | |
| Length | 25.4mm | |
| Weight | 30g | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.89% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 835mA | ||
Output Current 2 835mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Ripple and Noise 80mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 20W | ||
Package Type DIP | ||
Series TEN 20 | ||
Width 50.8mm | ||
Depth 10.2mm | ||
Length 25.4mm | ||
Weight 30g | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.89% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TEN 20WI DC/DC Converter 36V dc Input PCB
- Recom REC20 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIN DC/DC Converter -12 V/ 835 mA 18V Input 20 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 20 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THB 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTD20 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
