TRACO POWER TEN 20 DC/DC Converter, 5V dc/ 4 A, 36V dc Input, 18V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$821.94

(exc. GST)

$904.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$821.94$82.194-
2 - 3$803.85$80.3852%
4 +$786.60$78.664%

*price indicative

RS Stock No.:
200-8499
Mfr. Part No.:
TEN 20-2411
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

4A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Ripple and Noise

80mV Pk-Pk

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

20W

Package Type

DIP

Series

TEN 20

Standards/Approvals

No

Weight

30g

Length

25.4mm

Width

50.8mm

Depth

10.2mm

Efficiency

85%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 1.5kV DC Isolation Voltage, 25.4 (L) x 50.8 (W) x 10.2mm (D) - TEN 20 Series - TEN 20-2411


Want to make sure your PCB-mounted components have the stable supply they depend on? Grab this DC-DC converter from Traco Power. It takes an input voltage range between 18 and 36V DC and steps it down to a balanced output voltage of 5V DC. This makes it safe for personal equipment such as laptops and smartphones. An internal input filter shields against EMI and reduces electrical noise to ensure effective signal quality. Remote ON/OFF control cuts manual operation out of the equation, letting you focus on the rest of your to-do list.

Features & Benefits


• Efficiency of 85% indicates minimal energy loss

• 1.5kV isolation barrier prevents the input and output from being directly connected

• Through-hole mounting makes installation quick and easy

• Power rating of 20W for use wide compatibility with PCB systems

• Weighs just 30g so it won't put strain on your setup

Applications


• Robotics systems

• Military equipment

• Consumer electronics

What size is this DC-DC converter?


The unit has compact dimensions of 25.4 (L) x 50.8 (W) x 10.2mm (D), so it takes up minimal space on your circuit board.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy