TRACO POWER TEN 5WI DC/DC Converter, 15V dc/ 400 mA, 75V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$381.81

(exc. GST)

$419.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$381.81$38.181
2 - 3$373.41$37.341
4 +$365.40$36.54

*price indicative

RS Stock No.:
200-8446
Mfr. Part No.:
TEN 5-4813WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

400mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

800000h

Number of Outputs

5

Ripple and Noise

80mV Pk-Pk

Number of Pins

8

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

6W

Depth

10.2mm

Length

20.3mm

Weight

17g

Standards/Approvals

No

Width

31.8mm

Series

TEN 5WI

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

0.82%

COO (Country of Origin):
TW
The Traco TEN 5-4813WI is a high performance dc-dc converter with 5 W output power, featuring ultra wide 4:1 input voltage ranges. Standard features include over voltage protection and continuous short circuit protection. It is ideal for battery operated equipment and distributed power architectures in communication, instrumentation and industrial electronics, everywhere where a wide input voltage range is required.

Operating temperature range –40°C to 85°C

Input filter to meet EN 55022, class A without external

Shielded metal case with insulated baseplate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy