TRACO POWER TND 5WI DC/DC Converter, 15V dc/ 333 mA, 75V dc Input, 18V Input 5 W, Through Hole, 75 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$38.26

(exc. GST)

$42.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$38.26-
3 - 4$37.302%
5 +$36.733%

*price indicative

RS Stock No.:
899-8334
Mfr. Part No.:
TDN 5-4813WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

333mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2960000h

Number of Outputs

1

Output Voltage Adjustment Range

±1 %

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

5W

Package Type

DIP

Depth

10.2mm

Length

13.2mm

Width

9.1mm

Series

TND 5WI

Standards/Approvals

No

Efficiency

83%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 5W TDN 5WI Series Isolated DC/DC Converters


The TDN 5WI series of isolated DC/DC converters is a range of 5 Watt regulated dc/dc converters. They come in a very small compact DIP package measuring 13.2 x 9 x 10 mm.

Ultra compact DIP package 0.52 x 0.36 x 0.40 inch

I/O-isolation 1'500VDC

Fully regulated outputs

Operating temperature range -40°C to +75°C without derating

Short circuit protection

Remote on/off

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy