TRACO POWER THN 10WIR DC/DC Converter, 15V dc/ 670 mA, 36V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40 °C
- RS Stock No.:
- 200-3501
- Mfr. Part No.:
- THN 10-2413WIR
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$490.49
(exc. GST)
$539.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $490.49 | $49.049 | - |
| 2 - 3 | $479.68 | $47.968 | 2% |
| 4 + | $469.38 | $46.938 | 4% |
*price indicative
- RS Stock No.:
- 200-3501
- Mfr. Part No.:
- THN 10-2413WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 670mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 2334000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 20 % | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Weight | 16.5g | |
| Width | 25.4mm | |
| Series | THN 10WIR | |
| Depth | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 670mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 2334000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 20 % | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Weight 16.5g | ||
Width 25.4mm | ||
Series THN 10WIR | ||
Depth 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
TRACOPOWER THN 10WIR Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 10W Power Rating - THN 10-2413WIR
This DC-DC converter is intended for performance in challenging environments. It features a broad input voltage range of 9V to 36V DC while delivering a stable output voltage of 15V DC. With dimensions of 25.4mm x 25.4mm x 9.9mm in a metal package, this isolated converter effectively minimises electromagnetic interference and supports robust thermal management.
Features & Benefits
• Efficiency of 90% optimises energy consumption
• Through-hole mounting simplifies PCB integration
• Isolated design increases system safety and dependability
• Complies with railway standards for transport systems
Applications
• Utilised in railway and transit electronic systems
• Compatible with telecommunications equipment
• Ideal for power supplies in medical devices
• Applied in renewable energy systems for stability
Can it operate continuously at maximum load?
It operates efficiently under maximum load conditions.
Will it provide stable output under variable input voltage?
Yes, it maintains a constant output voltage across the input range.
Is it suitable for harsh environmental conditions?
It is resistant to shock, vibration, and thermal shock.
Can it be used with remote on/off functionality?
Yes, it accommodates remote On/Off control for convenience.
Related links
- TRACOPOWER THN 10WIR DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 36V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C
