TRACOPOWER TEN 40WIE DC/DC Converter, 24V dc/ 1.666 A, 75V dc Input, 18V Input 40 W, Through Hole, 85 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$915.33

(exc. GST)

$1,006.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$915.33$91.533
2 - 3$895.19$89.519
4 +$875.97$87.597

*price indicative

RS Stock No.:
194-4676
Mfr. Part No.:
TEN 40-4815WIE
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

1.666A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1245000h

Number of Outputs

1

Output Voltage Adjustment Range

20 %

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

DIP

Maximum Output Power

40W

Length

50.8mm

Standards/Approvals

No

Series

TEN 40WIE

Width

25.4mm

Depth

10.2mm

Maximum Operating Temperature

85°C

Efficiency

92%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TEN 40WIE Series DC-DC Converter, 24V Voltage Rating, 40W Power Rating - TEN 40-4815WIE


This isolated DC-DC converter is designed to deliver reliable power conversion with a compact footprint of 50mm x 25mm. It transforms input voltage from 18 to 75V DC to a stable output of 24V DC at a maximum current of 1.66A. Suitable for various industrial applications, it operates effectively within a temperature range of -40°C to +85°C, ensuring consistent performance under changing environmental conditions.

Features & Benefits


• High efficiency of 92% minimises heat loss

• Compact through-hole DC-DC converter design for easy installation

• Remote On/Off and Trim functionality enhances operational control

• Robust isolation at 1.6 kV DC ensures safe utilisation

Applications


• Used for automation and control systems

• Ideal for telecommunications equipment power supply

• Suitable for industrial electronics and LED drivers

• Utilised in battery-powered needing voltage conversion

• Employed in robotics for efficient power management

What input voltage range does this converter support?


It accommodates a broad input voltage range from 18V DC to 75V DC, making it versatile for various applications and power sources.

How does it handle temperature fluctuations during operation?


This device operates effectively across a temperature range of -40°C to +85°C, ensuring reliable performance in diverse conditions without derating.

Can I adjust the output voltage of this unit?


Yes, the output voltage can be adjusted within a range of -10% to +20% by using an external trim resistor, allowing for tailored power solutions.

What kind of load regulation can I expect?


This converter delivers excellent load regulation, maintaining output stability with a load variation of only 0.003, which enhances overall performance reliability.

Is there protection against electrical faults?


The unit features built-in protections against short circuits, overvoltage, and overtemperature, providing enhanced safety and durability for sensitive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy