TRACO POWER TEN 40WIE DC/DC Converter, 12V dc/ 1.666 A, 75V dc Input, 18V Input 40 W, Through Hole, 85 °C Max Temp -40

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$969.93

(exc. GST)

$1,066.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$969.93$96.993-
5 - 9$938.66$93.8663%
10 +$909.24$90.9246%

*price indicative

RS Stock No.:
194-4678
Mfr. Part No.:
TEN 40-4822WIE
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

1.666A

Output Current 2

1.666A

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

1245000h

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

40W

Package Type

DIP

Depth

10.2mm

Standards/Approvals

No

Length

50.8mm

Width

25.4mm

Series

TEN 40WIE

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

91%

COO (Country of Origin):
TW
The TEN 40WIE is rounding out Traco Power’s existing 40 Watt product range. Driven by current market trends this series was developed to maximize quality and cost efficiency in one product. Due to a new design approach the TEN 40WIE thus offers a cost efficient solution with not only no concession on quality or reliability but even improved specifications compared to its predecessor. It comes in a standard 2” x 1” metal package with a 4:1 input voltage range. High efficiencies of up to 93% allow for an operating temperature range (natural convection) of -40 to +70°C without power derating (model dependent). Equipped with additional features like remote on/off function and protection against short circuit, overvoltage and over temperature the TEN 40WIE series is suitable for many industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy