XP Power QSB300 DC/DC Converter, 48V dc/ 6.25 mA, 75V dc Input, 18V Input 300 W, Through Hole, 100 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$294.09

(exc. GST)

$323.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$294.09-
5 - 9$287.912%
10 - 24$279.105%
25 +$268.228%

*price indicative

RS Stock No.:
171-8706
Distrelec Article No.:
302-41-802
Mfr. Part No.:
QSB30048S48
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

48V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

6.25mA

Mount Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.5kV dc

Package Type

SIP

Maximum Output Power

300W

Standards/Approvals

No

Depth

13.2mm

Length

61mm

Series

QSB300

Width

57.9mm

Maximum Operating Temperature

100°C

Efficiency

89%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Wide Input Range

350 W Peak Power

High Efficiency

High Power Density

Baseplate-cooled

Remote On/Off & Remote Sense

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy