TRACO POWER TBA 1 DC/DC Converter, 3.3V dc/ 260 mA, 5.5V dc Input, 4.5V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 187-4403
- Distrelec Article No.:
- 301-47-335
- Mfr. Part No.:
- TBA 1-0510
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.63
(exc. GST)
$5.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 109 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $4.63 |
| 3 - 4 | $4.52 |
| 5 + | $4.46 |
*price indicative
- RS Stock No.:
- 187-4403
- Distrelec Article No.:
- 301-47-335
- Mfr. Part No.:
- TBA 1-0510
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 260mA | |
| Mount Type | PCB | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP-4 | |
| Depth | 9.7mm | |
| Length | 11.68mm | |
| Width | 6mm | |
| Series | TBA 1 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 260mA | ||
Mount Type PCB | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP-4 | ||
Depth 9.7mm | ||
Length 11.68mm | ||
Width 6mm | ||
Series TBA 1 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 75% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
TRACOPOWER TBA 1 Series DC-DC Converter, 3.3V Voltage Rating, 260mA Output Current - TBA 1-0510
This isolated DC-DC converter provides a reliable solution for various electronic applications. Designed with an input voltage range of 4.5 to 5.5V DC, it ensures stable performance with an output voltage of 3.3V DC. The compact SIP package measures 11.68mm in length, 6mm in width, and 9.7mm in depth.
Features & Benefits
• Continuous short circuit protection enhances device longevity
• Wide operational temperature range supports extreme conditions
• High efficiency of 75% promotes energy conservation
• Isolated design reduces risks of interference
• Through-hole mounting simplifies assembly processes
• Load regulation of 0.015 ensures consistent power delivery
Applications
• Suitable for automation control systems
• Ideal for communication equipment power supply
• Used in industrial requiring efficiency
• Supports electrical and mechanical devices needing isolation
What electrical specifications define this device?
With an input voltage range of 4.5 to 5.5V DC, it operates efficiently at a nominal voltage of 5V DC and delivers a consistent output voltage of 3.3V DC at a maximum output current of 260mA.
How does the thermal performance affect operations?
The device supports an operating temperature range from -40°C to +85°C, ensuring reliable performance in varied environmental conditions without derating, maintaining functionality even in extreme temperatures.
What benefits does isolation provide in this application?
The isolation of 1.5 kV DC between input and output significantly reduces the risk of circuit interference, enhancing safety and stability in sensitive applications, particularly in automation and communication systems.
Related links
- TRACOPOWER TBA 1 DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1 DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1 DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1 DC/DC Converter 3.63V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1 DC/DC Converter 5.5V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- TRACOPOWER TBA 1 DC/DC Converter 5.5V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- TRACOPOWER TBA 1E DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
