TRACO POWER TBA 1HI DC/DC Converter, 5V dc/ 100 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 187-4386
- Distrelec Article No.:
- 301-47-391
- Mfr. Part No.:
- TBA 1-2421HI
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.73
(exc. GST)
$6.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 64 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $5.73 |
| 3 - 4 | $5.61 |
| 5 + | $5.55 |
*price indicative
- RS Stock No.:
- 187-4386
- Distrelec Article No.:
- 301-47-391
- Mfr. Part No.:
- TBA 1-2421HI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -5V dc | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP-7 | |
| Maximum Output Power | 1W | |
| Length | 19.5mm | |
| Depth | 9.55mm | |
| Width | 6mm | |
| Series | TBA 1HI | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type PCB | ||
Output Voltage 2 -5V dc | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Isolation Voltage 3kV dc | ||
Package Type SIP-7 | ||
Maximum Output Power 1W | ||
Length 19.5mm | ||
Depth 9.55mm | ||
Width 6mm | ||
Series TBA 1HI | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- CN
The TBA 1HI is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 3000 VDC. It offers a broad application range in any space and cost critical application.
Continuous short circuit protection
I/O isolation: 3000 VDC
Operating temperature range -40 to +85 °C without derating
Input voltage ranges (±10%): 5, 12, 24 VDC
High efficiency up to 82%
SIP-7 package
Unregulated outputs
3-year product warranty
Related links
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TBA 1HI DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
