TRACO POWER TBA 1HI DC/DC Converter, 15V dc/ 66 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 187-4360
- Distrelec Article No.:
- 301-47-386
- Mfr. Part No.:
- TBA 1-2413HI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $0.33
View bulk pricing optionsSubtotal (1 unit)*
$4.74
(exc. GST)
$5.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $4.74 | - |
| 3 - 4 | $4.63 | $0.33 |
| 5 + | $4.57 | $0.85 |
*price indicative
- RS Stock No.:
- 187-4360
- Distrelec Article No.:
- 301-47-386
- Mfr. Part No.:
- TBA 1-2413HI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 66mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP-7 | |
| Length | 19.5mm | |
| Depth | 9.55mm | |
| Series | TBA 1HI | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 66mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP-7 | ||
Length 19.5mm | ||
Depth 9.55mm | ||
Series TBA 1HI | ||
Width 6mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- CN
The TBA 1HI is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 3000 VDC. It offers a broad application range in any space and cost critical application.
Continuous short circuit protection
I/O isolation: 3000 VDC
Operating temperature range -40 to +85 °C without derating
Input voltage ranges (±10%): 5, 12, 24 VDC
High efficiency up to 82%
SIP-7 package
Unregulated outputs
3-year product warranty
Related links
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1HI DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
