TRACOPOWER TBA 1HI DC/DC Converter, 15V dc/ 33 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 187-4445
- Distrelec Article No.:
- 301-47-395
- Mfr. Part No.:
- TBA 1-2423HI
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.03
(exc. GST)
$5.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $5.03 |
| 3 - 4 | $4.92 |
| 5 + | $4.86 |
*price indicative
- RS Stock No.:
- 187-4445
- Distrelec Article No.:
- 301-47-395
- Mfr. Part No.:
- TBA 1-2423HI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 33mA | |
| Output Current 2 | 33mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP-7 | |
| Length | 19.5mm | |
| Depth | 9.55mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Series | TBA 1HI | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 33mA | ||
Output Current 2 33mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP-7 | ||
Length 19.5mm | ||
Depth 9.55mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Series TBA 1HI | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Traco Power DC-DC Converter, 2 Outputs, 3,000V DC Isolation Voltage - TBA 1HI Series - TBA 1-2423HI
Double up a power supply on your PCB with this DC-DC converter from Traco Power. It takes inputs between 21.6 and 26.4V DC, making it compatible with fluctuating power sources. The unit turns this into dual outputs of ±15V DC, so you can use it with applications that need a bipolar power supply. This includes diodes, transistors and IGBT drivers. An isolation voltage of 3,000V DC keeps your input and output safely separated. As ripple and noise measure no more than 150mVp-p, you can be sure interference won't disrupt your system's performance.
Features & Benefits
• Works in operating temperatures between -40°C and +95°C, so you can trust it to handle harsh conditions
• Continuous short-circuit protection minimises the risk of electrical fault damage
• Efficiency of 82% ensures it doesn't waste energy while it works
• Weight of 2.3g means it's well-suited to portable applications
Applications
• Industrial control systems
• Instrumentation devices
• Telecommunications networks
• Electronics manufacturing
Is this DC-DC converter compact?
Yes. This converter comes in a standard SIP-7 format with dimensions of 19.5 (L) x 6 (W) x 10mm (D), meaning it's a compact option that won't use much board space.
Related links
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1E DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TBA 1HI DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
