TRACO POWER TBA 1 DC/DC Converter, 15V/ 65 mA, 26.4V Input, 21.6V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- RS Stock No.:
- 187-4269
- Distrelec Article No.:
- 301-47-384
- Mfr. Part No.:
- TBA 1-2413
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $0.30
View bulk pricing optionsSubtotal (1 unit)*
$4.53
(exc. GST)
$4.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $4.53 | - |
| 3 - 4 | $4.43 | $0.30 |
| 5 + | $4.33 | $1.00 |
*price indicative
- RS Stock No.:
- 187-4269
- Distrelec Article No.:
- 301-47-384
- Mfr. Part No.:
- TBA 1-2413
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V | |
| Output Current 1 | 65mA | |
| Mount Type | PCB | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 1W | |
| Package Type | SIP-4 | |
| Depth | 9.7mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Series | TBA 1 | |
| Length | 11.68mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V | ||
Output Current 1 65mA | ||
Mount Type PCB | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 1W | ||
Package Type SIP-4 | ||
Depth 9.7mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Series TBA 1 | ||
Length 11.68mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- CN
The TBA 1 is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1500 VDC. It offers a broad application range in any space and cost critical application.
Continuous short circuit protection
I/O isolation: 1500 VDC
Operating temperature range -40 to +85 °C without derating
Input voltage ranges (±10%): 3.3, 5, 12, 24 VDC
High efficiency up to 82%
SIP-4 package
Unregulated outputs
3-year product warranty
Related links
- TRACOPOWER TBA 1 DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1 DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- TRACOPOWER TBA 1E DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 2 DC/DC Converter 26.4V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
