TRACOPOWER TBA 1HI DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 187-4014
- Mfr. Part No.:
- TBA 1-2411HI
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$50.26
(exc. GST)
$55.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $50.26 | $5.026 |
| 2 - 3 | $49.16 | $4.916 |
| 4 + | $48.10 | $4.81 |
*price indicative
- RS Stock No.:
- 187-4014
- Mfr. Part No.:
- TBA 1-2411HI
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Ripple and Noise | 150mV | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP-7 | |
| Maximum Output Power | 1W | |
| Weight | 2.3g | |
| Length | 19.5mm | |
| Depth | 9.55mm | |
| Standards/Approvals | RoHS, UL, REACH | |
| Width | 6mm | |
| Series | TBA 1HI | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 200mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Ripple and Noise 150mV | ||
Isolation Voltage 3kV dc | ||
Number of Pins 4 | ||
Package Type SIP-7 | ||
Maximum Output Power 1W | ||
Weight 2.3g | ||
Length 19.5mm | ||
Depth 9.55mm | ||
Standards/Approvals RoHS, UL, REACH | ||
Width 6mm | ||
Series TBA 1HI | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
Related links
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1HI DC/DC Converter 5.5 V dc/ 66 mA 4.5V Input 1 W 85 °C Max Temp -40 °C
