TRACO POWER TBA 1E DC/DC Converter, 15V dc/ 33 mA, 13.2V dc Input, 10.8V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 187-3993
- Mfr. Part No.:
- TBA 1-1223E
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$44.08
(exc. GST)
$48.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $44.08 | $4.408 | - |
| 2 - 3 | $43.11 | $4.311 | 2% |
| 4 + | $42.18 | $4.218 | 4% |
*price indicative
- RS Stock No.:
- 187-3993
- Mfr. Part No.:
- TBA 1-1223E
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 33mA | |
| Output Current 2 | 33mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP-7 | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Width | 6mm | |
| Series | TBA 1E | |
| Depth | 9.55mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 33mA | ||
Output Current 2 33mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP-7 | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Width 6mm | ||
Series TBA 1E | ||
Depth 9.55mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
The TBA 1E is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1500 VDC. It offers a broad application range in any space and cost critical application.
Continuous short circuit protection
I/O isolation: 1500 VDC
Operating temperature range -40 to +85 °C without derating
Input voltage ranges (±10%): 5, 12, 24 VDC
High efficiency up to 82%
SIP-7 package
Unregulated outputs
3-year product warranty
Related links
- TRACOPOWER TBA 1E DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1E DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1E DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1E DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1E DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1E DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
