TRACO POWER TBA 1E DC/DC Converter, 12V dc/ 41 mA, 13.2V dc Input, 10.8V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$5.00

(exc. GST)

$5.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
  • Plus 66 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$5.00-
3 - 4$4.882%
5 +$4.823%

*price indicative

Packaging Options:
RS Stock No.:
187-4496
Mfr. Part No.:
TBA 1-1222E
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

41mA

Output Current 2

41mA

Output Voltage 2

-12V dc

Mount Type

PCB

MTBF

2000000h

Number of Outputs

2

Isolation Voltage

1.5kV dc

Package Type

SIP-7

Maximum Output Power

1W

Standards/Approvals

No

Width

6mm

Series

TBA 1E

Depth

9.55mm

Length

19.5mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

TRACOPOWER TBA 1E Series DC-DC Converter, ±12V DC Output Voltage, 1W Power Rating - TBA 1-1222E


This isolated DC-DC converter provides stable ±12 V DC output from a 12 V DC input, making it a key component for various low-power applications. With its robust performance and compact SIP form factor, this converter ensures efficient voltage regulation in challenging conditions. It operates effectively within a 10.8 to 13.2 V DC input range, delivering a power output of 1 W, and caters to users in sectors such as automation, electronics, and electrical systems.

Features & Benefits


• Dual output enhances versatility for different circuit needs

• Compact SIP design allows for efficient use of space during installation

• Operates with up to 80% efficiency for DC-DC converters

• Capable of functioning in extreme temperatures from -40 to +85°C

• Complies with IEC/EN 62368-1 for safety and performance

• Outputs ±41 mA current to meet the requirements of various Applications

Applications


• Powers sensors and small electronic devices

• Suitable for telecommunications equipment requiring electrical isolation

• Utilised in automatic test equipment for consistent voltage regulation

• Appropriate for medical devices necessitating precise voltage control

• Employed in control systems to enhance performance

What is the input voltage range supported by this component?


It operates effectively within an input voltage range of 10.8 to 13.2 V DC.

How do I install this converter?


The through-hole mounting design facilitates straightforward integration onto PCBs.

Is this product safe for use in sensitive applications?


It meets IEC/EN 62368-1 standards, ensuring safety in a variety of applications.

What is the maximum output current I can expect?


The output current can reach ±41 mA under full load conditions.

Can it operate in harsh environments?


Yes, it functions reliably within temperatures ranging from -40 to +85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy