TRACO POWER TBA 1 DC/DC Converter, 15V/ 65 mA, 13.2V Input, 10.8V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- RS Stock No.:
- 187-3977
- Mfr. Part No.:
- TBA 1-1213
- Brand:
- TRACO POWER
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 187-3977
- Mfr. Part No.:
- TBA 1-1213
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V | |
| Output Current 1 | 65mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Isolation Voltage | 1.5kV | |
| Package Type | SIP-4 | |
| Maximum Output Power | 1W | |
| Length | 11.68mm | |
| Depth | 9.7mm | |
| Series | TBA 1 | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V | ||
Output Current 1 65mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Isolation Voltage 1.5kV | ||
Package Type SIP-4 | ||
Maximum Output Power 1W | ||
Length 11.68mm | ||
Depth 9.7mm | ||
Series TBA 1 | ||
Standards/Approvals No | ||
Width 6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
The TBA 1 is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1500 VDC. It offers a broad application range in any space and cost critical application.
Continuous short circuit protection
I/O isolation: 1500 VDC
Operating temperature range -40 to +85 °C without derating
Input voltage ranges (±10%): 3.3, 5, 12, 24 VDC
High efficiency up to 82%
SIP-4 package
Unregulated outputs
3-year product warranty
- RS Stock No. 1874213
- Mfr. Part No. TBA 1-1213
Each
$4.53
- RS Stock No. 1874606
- Mfr. Part No. TBA 1-1212
Each
$4.42
- RS Stock No. 1874409
- Mfr. Part No. TBA 1-1212E
Each
$4.53
- RS Stock No. 1874269
- Mfr. Part No. TBA 1-2413
Each
$4.53
Related links
- TRACOPOWER TBA 1 DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- TRACOPOWER TBA 1 DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- TRACOPOWER TBA 1 DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- TRACOPOWER TBA 1 DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- TRACOPOWER TBA 1E DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1HI DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1HI DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7












