TRACOPOWER TBA 1 DC/DC Converter, 12V/ 80 mA, 13.2V Input, 10.8V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP-4

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.42

(exc. GST)

$4.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 220 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$4.42
3 - 4$4.32
5 +$4.24

*price indicative

RS Stock No.:
187-4606
Distrelec Article No.:
301-47-361
Mfr. Part No.:
TBA 1-1212
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V

Minimum Input Voltage

10.8V

Output Current 1

80mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Isolation Voltage

1.5kV

Package Type

SIP-4

Maximum Output Power

1W

Series

TBA 1

Width

6mm

Length

11.68mm

Standards/Approvals

No

Depth

9.7mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
CN
The TBA 1 is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Continuous short circuit protection

I/O isolation: 1’500 VDC

Operating temperature range -40 to +85 °C without derating

Input voltage ranges (±10%): 3.3, 5, 12, 24 VDC

High efficiency up to 82%

SIP-4 package

Unregulated outputs

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy