TRACO POWER THL 15WI DC/DC Converter, 15V/ 500 mA, 36V Input, 9V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp Metal

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$43.24

(exc. GST)

$47.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 196 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$43.24-
3 - 4$42.471%
5 +$41.693%

*price indicative

RS Stock No.:
186-0248
Distrelec Article No.:
301-40-648
Mfr. Part No.:
THL 15-2423WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V

Product Type

DC/DC Converter

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

500mA

Output Current 2

500mA

Output Voltage 2

-15V

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

1374700h

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1kV

Maximum Output Power

15W

Package Type

Metal

Depth

10.16mm

Length

25.4mm

Standards/Approvals

No

Series

THL 15WI

Width

25.4mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
TW
The THL 15WI series is Traco Power’s latest addition to the existing 15 Watt DC/DC converter range. With the focus on combining cost efficiency and quality this isolated high performance 15 Watt DC/DC converter is suitable for many different applications. The series comes in an encapsulated, shielded 1” x 1” x 0.4” metal package and has a fully integrated class A filter. High efficiency up to 91% enables the converter to operate from –40°C to +70°C without derating. All models have an ultra wide 4:1 input voltage range and precisely regulated, isolated outputs. The series is suitable for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.

15 Watt converter in a 1” x 1” metal package

Cost efficient design

Ultra wide 4:1 input voltage range: 9-36 and 18-75 VDC

Operating temperature range -40 to +70 °C without derating

Internal Class A filter

1500 VDC I/O-isolation

Protection against overload, overvoltage and short circuit

Remote On/Off and Trim function

Optional heatsink for increased temperature capabilities

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy