TRACO POWER THL 15WI DC/DC Converter, 15V dc/ 500 mA, 75V dc Input, 18V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 186-0224
- Distrelec Article No.:
- 301-40-654
- Mfr. Part No.:
- THL 15-4823WI
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
$42.33
(exc. GST)
$46.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $42.33 |
| 3 - 4 | $41.27 |
| 5 + | $40.63 |
*price indicative
- RS Stock No.:
- 186-0224
- Distrelec Article No.:
- 301-40-654
- Mfr. Part No.:
- THL 15-4823WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 500mA | |
| Output Current 2 | 500mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1374700h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±13.5 V dc, ±16.5 V dc | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 15W | |
| Package Type | Metal | |
| Standards/Approvals | No | |
| Series | THL 15WI | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Depth | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 500mA | ||
Output Current 2 500mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1374700h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±13.5 V dc, ±16.5 V dc | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 15W | ||
Package Type Metal | ||
Standards/Approvals No | ||
Series THL 15WI | ||
Width 25.4mm | ||
Length 25.4mm | ||
Depth 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 75V Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter 36V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
