Cosel MGFS40 DC/DC Converter, 15V dc/ 2.7 A, 36V dc Input, 9V Input 40.5 W, PCB, 85 °C Max Temp 85 °C Min Temp, 1500

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $13.85

View bulk pricing options

Subtotal (1 unit)*

$91.99

(exc. GST)

$101.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 02 April 2027
  • Plus 5 unit(s) shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$91.99-
5 - 9$89.22$13.85
10 - 24$86.46$55.30
25 - 49$84.63$184.00
50 +$82.80$459.50

*price indicative

RS Stock No.:
184-6291
Mfr. Part No.:
MGFS402415
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

2.7A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

150mV

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

40.5W

Package Type

1 x 1 in

Length

25.4mm

Depth

9.9mm

Series

MGFS40

Weight

30g

Width

25.4mm

Standards/Approvals

RoHS, CE, cURus

Maximum Switching Frequency

1500kHz

Maximum Operating Temperature

85°C

Efficiency

92%

Minimum Operating Temperature

85°C

COO (Country of Origin):
JP
If output voltage adjustment is not required, open the TRM pin. When remote ON/OFF is not used, short RC and -Vin.

Industry Standard 1"X1"

Wide input range DC9-36V

High efficiency by synchronized rectification circuit

6 sided shield

I/O isolation voltage DC1,500V (1 minute)

Built-in overcurrent protection circuits (recovers automatically)

Built-in remote ON/OFF

Output voltage adjustability by external variable resistor

High reliability : not built-in Aluminium and tantalum electrolytic capacitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy