Cosel MGFS40 DC/DC Converter, 3.3V dc/ 10 A, 36V dc Input, 9V Input 33 W, PCB, 85 °C Max Temp 85 °C Min Temp, 1500 kHz,
- RS Stock No.:
- 184-6287
- Mfr. Part No.:
- MGFS40243R3
- Brand:
- Cosel
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-6287
- Mfr. Part No.:
- MGFS40243R3
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 10A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 75mV | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 33W | |
| Package Type | 1 x 1 in | |
| Series | MGFS40 | |
| Width | 25.4mm | |
| Depth | 9.9mm | |
| Standards/Approvals | CE, cURus, RoHS | |
| Weight | 30g | |
| Length | 25.4mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 89% | |
| Maximum Switching Frequency | 1500kHz | |
| Minimum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 10A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 75mV | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 33W | ||
Package Type 1 x 1 in | ||
Series MGFS40 | ||
Width 25.4mm | ||
Depth 9.9mm | ||
Standards/Approvals CE, cURus, RoHS | ||
Weight 30g | ||
Length 25.4mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 89% | ||
Maximum Switching Frequency 1500kHz | ||
Minimum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
If output voltage adjustment is not required, open the TRM pin. When remote ON/OFF is not used, short RC and -Vin.
Industry Standard 1"X1"
Wide input range DC9-36V
High efficiency by synchronized rectification circuit
6 sided shield
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
Built-in remote ON/OFF
Output voltage adjustability by external variable resistor
High reliability : not built-in Aluminium and tantalum electrolytic capacitor
- RS Stock No. 0867560
- Mfr. Part No. MGFS40243R3
Each
$72.82
- RS Stock No. 0867564
- Mfr. Part No. MGFS40483R3
Each
$72.82
- RS Stock No. 0867562
- Mfr. Part No. MGFS404812
Each
$72.82
- RS Stock No. 0867561
- Mfr. Part No. MGFS404805
Each
$72.82
Related links
- Cosel MGFS40 DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp 1 x 1 in
- Cosel MGFS40 DC/DC Converter 13V dc Input PCB, 85 °C Max Temp 85 °C Min Temp 1 x 1 in
- Cosel MGFS40 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp 85 °C Min Temp 1 x 1 in
- Cosel MGFS40 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp 85 °C Min Temp 1 x 1 in
- Cosel MGFS40 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp 85 °C Min Temp 1 x 1 in
- Cosel MGFS40 DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp 1 x 1 in
- Cosel MGFS40 DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp 1 x 1 in
- Cosel MGFS40 DC/DC Converter 13V dc Input PCB, 85 °C Max Temp 85 °C Min Temp 1 x 1 in












