Cosel MGFS40 DC/DC Converter, 15V dc/ 2.7 A, 76V dc Input, 18V Input 40.5 W, PCB, 85 °C Max Temp 85 °C Min Temp, 1500

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-6296
Mfr. Part No.:
MGFS404815
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

76V dc

Minimum Input Voltage

18V

Output Current 1

2.7A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

150mV

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

1 x 1 in

Maximum Output Power

40.5W

Depth

9.9mm

Length

25.4mm

Series

MGFS40

Weight

30g

Standards/Approvals

RoHS, CE, cURus

Width

25.4mm

Maximum Operating Temperature

85°C

Maximum Switching Frequency

1500kHz

Efficiency

92%

Minimum Operating Temperature

85°C

COO (Country of Origin):
JP
If output voltage adjustment is not required, open the TRM pin. When remote ON/OFF is not used, short RC and -Vin.

Industry Standard 1"X1"

Wide input range DC18-76V

High efficiency by synchronized rectification circuit

6 sided shield

I/O isolation voltage DC1,500V (1 minute)

Built-in overcurrent protection circuits (recovers automatically)

Built-in remote ON/OFF

Output voltage adjustability by external variable resistor

High reliability : not built-in Aluminium and tantalum electrolytic capacitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy