Siemens SITOP PSU3400 DC/DC Converter, 24V dc/ 10 A, 32V dc Input, 24V dc Input, DIN Rail 260 W, 70 °C Max Temp 70 °C
- RS Stock No.:
- 184-3977
- Mfr. Part No.:
- 6EP3134-0TA00-0AY0
- Brand:
- Siemens
Subtotal (1 unit)*
$696.77
(exc. GST)
$766.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $696.77 |
*price indicative
- RS Stock No.:
- 184-3977
- Mfr. Part No.:
- 6EP3134-0TA00-0AY0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 32V dc | |
| Output Current 1 | 10A | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 24/28 V dc | |
| Ripple and Noise | 150mV | |
| Maximum Output Power | 260W | |
| Length | 42mm | |
| Width | 120mm | |
| Depth | 125mm | |
| Standards/Approvals | cULus, UL | |
| Weight | 600g | |
| Series | SITOP PSU3400 | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 93% | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 32V dc | ||
Output Current 1 10A | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 24/28 V dc | ||
Ripple and Noise 150mV | ||
Maximum Output Power 260W | ||
Length 42mm | ||
Width 120mm | ||
Depth 125mm | ||
Standards/Approvals cULus, UL | ||
Weight 600g | ||
Series SITOP PSU3400 | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 93% | ||
- COO (Country of Origin):
- HU
Siemens SITOP PSU3400 Series DC-DC Converter, 93% Efficiency, DIN Rail Mount - 6EP3134-0TA00-0AY0
This Siemens DC-DC converter, part of the SITOP PSU3400 series which is an industrial grade power supply solution designed to meet the demands of the automation, electronics, Electrical, and mechanical industries. With a compact DIN rail mount design, this efficient DC converter provides reliable power conversion with a power rating of 260W. The converter offers high efficiency and precise control, making it an ideal choice for a wide range of industrial applications.
Features & Benefits
• Reliable power conversion with 24V DC input voltage and 10A Output Current
• Compact DIN Rail Mount design for easy installation in industrial settings
• Part of the SITOP PSU3400 series, ensuring compatibility and reliability
• Efficient performance with a power rating of 260W for industrial applications
Applications
• Suitable for use in automation systems for stable and efficient power supply
• Ideal for electronic devices requiring precise voltage control and high efficiency
• Perfect for electrical installations where reliable power conversion is essential
Can the Siemens DC-DC converter handle input voltages other than 24V DC?
This DC Converter is specifically designed to operate within a 24V DC input voltage range.
Will the converter maintain stable output voltage under varying load conditions?
The Siemens DC-DC converter features load balancing capabilities to ensure a stable output voltage.
Is the power rating of 260W sufficient for industrial applications?
With a power rating of 260W, this converter is suitable for a wide range of industrial applications.
- RS Stock No. 1682497
- Mfr. Part No. 2905012
Each
$1,156.62
- RS Stock No. 7397904
- Mfr. Part No. 2320092
Each
$1,020.19
- RS Stock No. 8962209
- Mfr. Part No. DRD15-05
Each
$120.21
- RS Stock No. 1843976
- Mfr. Part No. 6EP3234-0TA00-0AY0
Each
$667.00
Related links
- Siemens SITOP PSU3400 DC/DC Converter 54V dc Input DIN Rail 256 W, 70 °C Max Temp 70 °C
- Siemens SITOP PSU3400 DC/DC Converter 32V dc Input DIN Rail 200 W, 70 °C Max Temp 70 °C
- Siemens SITop DC/DC Converter 60V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 32V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 32V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 60V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 18V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens 24V dc Input DIN Rail Uninterruptible power supply 480 W SITOP UPS1600












