Recom RPM-3.0 DC/DC Converter, 3.3V dc/ 3 A, 12V dc Input, 3V dc, Surface, 100 °C Max Temp -40 °C Min Temp, 25 Pad LGA
- RS Stock No.:
- 183-4336
- Mfr. Part No.:
- RPM3.3-3.0-CT
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save $176.62
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$4,014.22
(exc. GST)
$4,415.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 March 2027
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $4,014.22 | $8.028 | - |
| 2 - 3 | $3,925.91 | $7.852 | $176.62 |
| 4 + | $3,841.62 | $7.683 | $690.40 |
*price indicative
- RS Stock No.:
- 183-4336
- Mfr. Part No.:
- RPM3.3-3.0-CT
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 3V dc | |
| Maximum Input Voltage | 12V dc | |
| Mount Type | Surface | |
| MTBF | 2400000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 60mV Pk-Pk | |
| Output Voltage Adjustment Range | 0.9 → 6.0 V dc | |
| Output Current 1 | 3A | |
| Maximum Output Power | 3.3W | |
| Package Type | 25 Pad LGA | |
| Length | 12.19mm | |
| Series | RPM-3.0 | |
| Width | 12.19mm | |
| Standards/Approvals | EN 62368-1 | |
| Weight | 1.1g | |
| Depth | 3.75mm | |
| Efficiency | 97% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 3V dc | ||
Maximum Input Voltage 12V dc | ||
Mount Type Surface | ||
MTBF 2400000h | ||
Number of Outputs 1 | ||
Ripple and Noise 60mV Pk-Pk | ||
Output Voltage Adjustment Range 0.9 → 6.0 V dc | ||
Output Current 1 3A | ||
Maximum Output Power 3.3W | ||
Package Type 25 Pad LGA | ||
Length 12.19mm | ||
Series RPM-3.0 | ||
Width 12.19mm | ||
Standards/Approvals EN 62368-1 | ||
Weight 1.1g | ||
Depth 3.75mm | ||
Efficiency 97% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Recom RPM-3.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-3.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-6.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-1.0 DC/DC Converter 12V dc Input Surface LGA
- Recom RPM-6.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RBB10-2.0 DC/DC Converter 5V dc Input Surface 25 Pad LGA
- Recom RPMB-3.0 DC/DC Converter 4V Input Surface LGA
- Recom RPM-1.0 DC/DC Converter 12V dc Input Surface 25-Pin LGA
