TRACO POWER THN 30WI DC/DC Converter, 24V dc/ 625 mA, 75V dc Input, 18V Input 30 W, PCB, 94 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,253.62

(exc. GST)

$1,378.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,253.62$125.362
2 - 3$1,226.05$122.605
4 +$1,199.71$119.971

*price indicative

RS Stock No.:
183-0665
Mfr. Part No.:
THN 30-4825WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

625mA

Output Current 2

625mA

Output Voltage 2

-24V dc

Mount Type

PCB

Input Ratio

4:1

MTBF

1600000h

Number of Outputs

2

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

1.6kV dc

Package Type

Shielded Metal Case with Isolated Baseplate

Maximum Output Power

30W

Depth

9.9mm

Length

25.4mm

Standards/Approvals

No

Series

THN 30WI

Width

25.4mm

Maximum Operating Temperature

94°C

Efficiency

92%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The THN-30WI series is the latest generation of high performance DC/DC converter modules with highest power density. The product achieves 30W output power while it comes in a metal case with dimensions of only 1.0”x 1.0”x 0.4”. All models have an ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across full load range makes this product very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote On/Off control these converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Smallest encapsulated 30W Converter! Ultra compact size: 1.0” x 1.0” x 0.4”

Shielded metal case with isolated baseplate

Ultrawide 4:1 input ranges 9-36 VDC or 18-75VDC

Output voltage Trim

I/O isolation voltage 1500 VDC

Very high efficiency up to 92%

Operating temp. range : –40°C to +80°C

Remote On/Off control

Ultra low no load input current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy