MEAN WELL DDR-15 DC/DC Converter, 24V/, 75V dc Input 4.5 A, 18V dc Input, DIN Rail, 85 °C Max Temp 40 °C Min Temp, 4-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$64.94

(exc. GST)

$71.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 02 December 2026
  • Plus 6 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$64.94
10 - 49$63.50
50 +$62.16

*price indicative

RS Stock No.:
175-7776
Distrelec Article No.:
301-34-125
Mfr. Part No.:
DDR-15L-5
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

24V

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V dc

Mount Type

DIN Rail

Number of Outputs

1

MTBF

907kH

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

21.6 → 28 V

Output Current 1

4.5A

Number of Pins

4

Maximum Output Power

15W

Weight

68g

Series

DDR-15

Length

9mm

Width

17.5mm

Standards/Approvals

EN61000-4-8, EN61000-4-2, EN55032, EN61000-4-4, EN61000-4-6, UL508, IEC 62368-1, EN55024, EN61000-4-3, EN61000-6-2, EN61000-4-5

Depth

54.5mm

Efficiency

87%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

40°C

COO (Country of Origin):
CN
width only 17.5mm (1SU)

4:1 ultra wide input range

-40∼+85 DEG C wide working temperature

No minimum load required

DC output adjustable (+/- 10%)

cooling by free air convection

can be installed on DIN rail TS-35/7.5 or 15 input reverse polarity/ input under voltage protection

4KVdc I/O isolation(Reinforced isolation)

3YR Warranty

Application

industrial control system

factory automation

electro mechanical

wireless network

telecom or datacom system

DC-DC Ultra slim Industrial DIN rail converter, Input 18-75Vdc, Single Output 5Vdc at 3A

Note

Available on EPLAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy